AZ23C12-TP vs AZ23C12 feature comparison

AZ23C12-TP Micro Commercial Components

Buy Now Datasheet

AZ23C12 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP TDK CORP
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 90 Ω
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V
Reverse Current-Max 0.0001 µA
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5.39%
Working Test Current 5 mA
Base Number Matches 1 11

Compare AZ23C12-TP with alternatives

Compare AZ23C12 with alternatives