AZ21501-1BEH-220AF vs AZ21501-1BE-220AE feature comparison

AZ21501-1BEH-220AF American ZETTLER Inc

Buy Now Datasheet

AZ21501-1BE-220AE American ZETTLER Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMERICAN ZETTLER INC AMERICAN ZETTLER INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.75 8536.49.00.75
Body Breadth 27.6 mm 27.6 mm
Body Height 20.5 mm 20.5 mm
Body Length or Diameter 32.5 mm 32.5 mm
Coil Operate Voltage(AC) 165 V 165 V
Coil Resistance 13490 Ω 13490 Ω
Coil Voltage(AC)-Max 286 V 286 V
Coil Voltage-Nom 220 V 220 V
Coil/Input Supply Type AC AC
Contact (AC) Max Power Rating R Load 7200VA@300VAC 7200VA@300VAC
Contact (AC) Max Rating R Load 40A@300VAC 40A@300VAC
Contact Current(AC)-Max 40 A 40 A
Contact Current(DC)-Max 40 A 40 A
Contact (DC) Max Power Rating R Load 1200W@110VDC 1200W@110VDC
Contact (DC) Max Rating R Load 40A@110VDC 40A@110VDC
Contact Resistance 50 mΩ 50 mΩ
Contact Voltage(AC)-Max 300 V 300 V
Contact Voltage(DC)-Max 110 V 110 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e3 e3
Number of Terminals 5 5
Operate Time 15 ms 15 ms
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Physical Dimension 32.5mm x 27.6mm x 20.5mm 32.5mm x 27.6mm x 20.5mm
Reference Standard UL UL
Relay Action LATCHED LATCHED
Relay Form 1 FORM B 1 FORM B
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 10 ms 10 ms
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Length 0.0032994665989331978 inch 0.0032994665989331978 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Sealing EPOXY

Compare AZ21501-1BEH-220AF with alternatives

Compare AZ21501-1BE-220AE with alternatives