AZ21501-1BE-12AE
vs
AZ21501-1BE-220AE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.75
8536.49.00.75
Body Breadth
27.6 mm
27.6 mm
Body Height
20.5 mm
20.5 mm
Body Length or Diameter
32.5 mm
32.5 mm
Coil Operate Voltage(AC)
9 V
165 V
Coil Resistance
27 Ω
13490 Ω
Coil Voltage(AC)-Max
15.6 V
286 V
Coil Voltage-Nom
12 V
220 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Power Rating R Load
7200VA@300VAC
7200VA@300VAC
Contact (AC) Max Rating R Load
40A@300VAC
40A@300VAC
Contact Current(AC)-Max
40 A
40 A
Contact Current(DC)-Max
40 A
40 A
Contact (DC) Max Power Rating R Load
1200W@110VDC
1200W@110VDC
Contact (DC) Max Rating R Load
40A@110VDC
40A@110VDC
Contact Resistance
50 mΩ
50 mΩ
Contact Voltage(AC)-Max
300 V
300 V
Contact Voltage(DC)-Max
110 V
110 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e3
e3
Number of Terminals
5
5
Operate Time
15 ms
15 ms
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Physical Dimension
32.5mm x 27.6mm x 20.5mm
32.5mm x 27.6mm x 20.5mm
Reference Standard
UL
UL
Relay Action
LATCHED
LATCHED
Relay Form
1 FORM B
1 FORM B
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
10 ms
10 ms
Sealing
EPOXY
EPOXY
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Length
0.0032994665989331978 inch
0.0032994665989331978 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare AZ21501-1BE-12AE with alternatives
Compare AZ21501-1BE-220AE with alternatives