AZ201932SL005 vs FLDWC0311-20-5 feature comparison

AZ201932SL005 Alpha Wire

Buy Now Datasheet

FLDWC0311-20-5

Part not found

Search for FLDWC0311-20-5
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ALPHA WIRE CO
Reach Compliance Code compliant
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Construction STRANDED
Cross Section Area 0.518 mm2
Diameter 1.52 mm
Insulator Material ETHYLENE TETRAFLUOROETHYLENE
Length 30.48 mm
Number of Conductors 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Rated Voltage 600 V
Resistance 0.031 Ω
Shielding NO
Stranding 19X32
Wire Gauge 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1

Compare AZ201932SL005 with alternatives