AZ1117CR2-1.8TRG1
vs
AP1117Y18
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
BCD SEMICONDUCTOR MANUFACTURING LTD
|
DIODES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e3
|
e3
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SOT-89
|
Package Description |
|
, TO-243
|
Pin Count |
|
3
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
1.4 V
|
Dropout Voltage1-Nom |
|
1.3 V
|
Input Voltage Absolute-Max |
|
18 V
|
Input Voltage-Max |
|
12 V
|
Input Voltage-Min |
|
3.3 V
|
JESD-30 Code |
|
R-PSSO-F3
|
Length |
|
4.5 mm
|
Line Regulation-Max |
|
0.0036%
|
Load Regulation-Max |
|
0.018%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
|
1 A
|
Output Voltage1-Max |
|
1.836 V
|
Output Voltage1-Min |
|
1.764 V
|
Output Voltage1-Nom |
|
1.8 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOF
|
Package Equivalence Code |
|
TO-243
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Packing Method |
|
TUBE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.5 mm
|
Terminal Position |
|
SINGLE
|
Voltage Tolerance-Max |
|
2%
|
Width |
|
2.48 mm
|
|
|
|
Compare AP1117Y18 with alternatives