AZ1084D-1.5TRG1
vs
AP1084D15L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
BCD SEMICONDUCTOR MANUFACTURING LTD
|
ANACHIP CORP
|
Part Package Code |
TO-252
|
|
Package Description |
TO-252, SMSIP3H,.38,90TB
|
,
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1.5 V
|
|
Dropout Voltage1-Nom |
1.3 V
|
|
Input Voltage Absolute-Max |
12 V
|
|
Input Voltage-Max |
12 V
|
|
Input Voltage-Min |
3 V
|
|
JESD-30 Code |
R-PSSO-G2
|
|
JESD-609 Code |
e3
|
|
Length |
6.525 mm
|
|
Line Regulation-Max |
0.006%
|
|
Load Regulation-Max |
0.02%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
5 A
|
|
Output Voltage1-Max |
1.53 V
|
|
Output Voltage1-Min |
1.47 V
|
|
Output Voltage1-Nom |
1.5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TO-252
|
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
|
Seated Height-Max |
2.527 mm
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.3 mm
|
|
Terminal Position |
SINGLE
|
|
Voltage Tolerance-Max |
2%
|
|
Width |
5.8 mm
|
|
Base Number Matches |
2
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare AZ1084D-1.5TRG1 with alternatives