AY3432S
vs
4302F3-12V
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.60.50
|
Color |
YELLOW
|
AMBER
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Forward Voltage-Max |
2.5 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
12 mcd
|
8.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.8 mm
|
4.445 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
580 nm
|
583 nm
|
Reverse Voltage-Max |
4 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.5 mm
|
2.54 mm
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
TTL COMPATIBLE
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare AY3432S with alternatives