AXN330038S vs P08-030-SLT-A-G feature comparison

AXN330038S Panasonic Electronic Components

Buy Now Datasheet

P08-030-SLT-A-G 3M Interconnect

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE 3M
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (8) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Board Mounting Option POLARIZATION POST
Body Breadth 0.231 inch
Body Depth 0.087 inch
Body Length 0.575 inch
Contact Pattern RECTANGULAR
Contact Resistance 60 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 250VDC V
Durability 50 Cycles
Insertion Force-Max 43.1456 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.031 inch
Number Of PCB Rows 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -50 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.826 mm
Plating Thickness 8u inch
Polarization Key SHRD ENDS
Rated Current (Signal) 0.5 A
Reference Standard UL
Withdrawl Force-Min 6.2272 N

Compare AXN330038S with alternatives

Compare P08-030-SLT-A-G with alternatives