AXLL2R2T63CF15X12 vs AXL2R2T63CF25X12 feature comparison

AXLL2R2T63CF15X12 IBS Electronics Inc

Buy Now Datasheet

AXL2R2T63CF25X12 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 12 mm 12 mm
Manufacturer Series AXLL AXL
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 63 V 63 V
Series AXLL AXL
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 1

Compare AXLL2R2T63CF15X12 with alternatives

Compare AXL2R2T63CF25X12 with alternatives