AXLL22M63TB210X21 vs AXLA22M63TR10X21 feature comparison

AXLL22M63TB210X21 IBS Electronics Inc

Buy Now Datasheet

AXLA22M63TR10X21 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 21 mm 21 mm
Manufacturer Series AXLL AXLA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series AXLL AXLA
Terminal Pitch 5 mm 7.5 mm
Base Number Matches 1 1

Compare AXLL22M63TB210X21 with alternatives

Compare AXLA22M63TR10X21 with alternatives