AXLL220T10TR6316X37 vs AXL220T10TR16X37 feature comparison

AXLL220T10TR6316X37 IBS Electronics Inc

Buy Now Datasheet

AXL220T10TR16X37 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 37 mm 37 mm
Manufacturer Series AXLL AXL
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 10 V 10 V
Series AXLL AXL
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare AXLL220T10TR6316X37 with alternatives

Compare AXL220T10TR16X37 with alternatives