AXLL220M25TB18X37
vs
AXLA220M25TR6318X37
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
37 mm
37 mm
Manufacturer Series
AXLL
AXLA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
AXLL
AXLA
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare AXLL220M25TB18X37 with alternatives
Compare AXLA220M25TR6318X37 with alternatives