AXLL2200M6R3TR526.3X12 vs AX2200M6R3TR266.3X12 feature comparison

AXLL2200M6R3TR526.3X12 IBS Electronics Inc

Buy Now Datasheet

AX2200M6R3TR266.3X12 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM
Length 12 mm 12 mm
Manufacturer Series AXLL AX
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series AXLL AX
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare AXLL2200M6R3TR526.3X12 with alternatives

Compare AX2200M6R3TR266.3X12 with alternatives