AXLA2R2T63TB116X37 vs AXL2R2T63TR6316X37 feature comparison

AXLA2R2T63TB116X37 IBS Electronics Inc

Buy Now Datasheet

AXL2R2T63TR6316X37 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 37 mm 37 mm
Manufacturer Series AXLA AXL
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 63 V 63 V
Series AXLA AXL
Terminal Pitch 2.5 mm 7.5 mm
Base Number Matches 1 1

Compare AXLA2R2T63TB116X37 with alternatives

Compare AXL2R2T63TR6316X37 with alternatives