AXLA2R2M63TR635X12 vs AXLL2R2M63TR265X12 feature comparison

AXLA2R2M63TR635X12 IBS Electronics Inc

Buy Now Datasheet

AXLL2R2M63TR265X12 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 12 mm 12 mm
Manufacturer Series AXLA AXLL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series AXLA AXLL
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare AXLA2R2M63TR635X12 with alternatives

Compare AXLL2R2M63TR265X12 with alternatives