AXLA22M100TR16.3X16
vs
AXLL22M100CF26.3X16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
16 mm
16 mm
Manufacturer Series
AXLA
AXLL
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
AXLA
AXLL
Terminal Pitch
2.5 mm
5 mm
Base Number Matches
1
1
Compare AXLA22M100TR16.3X16 with alternatives
Compare AXLL22M100CF26.3X16 with alternatives