AXLA2200T35TB213X22 vs AXLL2200T35TB213X22 feature comparison

AXLA2200T35TB213X22 IBS Electronics Inc

Buy Now Datasheet

AXLL2200T35TB213X22 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM
Length 22 mm 22 mm
Manufacturer Series AXLA AXLL
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 35 V 35 V
Series AXLA AXLL
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare AXLA2200T35TB213X22 with alternatives

Compare AXLL2200T35TB213X22 with alternatives