AXLA2200M25TR18X43 vs AXLL2200M25TR5218X43 feature comparison

AXLA2200M25TR18X43 IBS Electronics Inc

Buy Now Datasheet

AXLL2200M25TR5218X43 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM
Length 43 mm 43 mm
Manufacturer Series AXLA AXLL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series AXLA AXLL
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare AXLA2200M25TR18X43 with alternatives

Compare AXLL2200M25TR5218X43 with alternatives