AXL2200T35CF113X22
vs
AXLL2200T35TR6313X22
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
2200 µF
|
2200 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Lead Length (Consult Factory)
|
Lead Length (Consult Factory)
|
Diameter |
13 mm
|
13 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM
|
Length |
22 mm
|
22 mm
|
Manufacturer Series |
AXL
|
AXLL
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Axial
|
Axial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Series |
AXL
|
AXLL
|
Terminal Pitch |
2.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AXL2200T35CF113X22 with alternatives
Compare AXLL2200T35TR6313X22 with alternatives