AXL2200T35CF113X22
vs
AXLL2200T35TB113X22
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
13 mm
13 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
22 mm
22 mm
Manufacturer Series
AXL
AXLL
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
35 V
35 V
Series
AXL
AXLL
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare AXL2200T35CF113X22 with alternatives
Compare AXLL2200T35TB113X22 with alternatives