AXL2200T16TR110X21 vs AXLA2200T16CF110X21 feature comparison

AXL2200T16TR110X21 IBS Electronics Inc

Buy Now Datasheet

AXLA2200T16CF110X21 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 21 mm 21 mm
Manufacturer Series AXL AXLA
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 16 V 16 V
Series AXL AXLA
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare AXL2200T16TR110X21 with alternatives

Compare AXLA2200T16CF110X21 with alternatives