AXL2200M50TR5213X27 vs AXLA2200M50TB13X27 feature comparison

AXL2200M50TR5213X27 IBS Electronics Inc

Buy Now Datasheet

AXLA2200M50TB13X27 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM
Length 27 mm 27 mm
Manufacturer Series AXL AXLA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series AXL AXLA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare AXL2200M50TR5213X27 with alternatives

Compare AXLA2200M50TB13X27 with alternatives