AXL100M50TB113X27
vs
AXB100M50TR13X27
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length; SMT
Diameter
13 mm
13 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
27 mm
27 mm
Manufacturer Series
AXL
AXB
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Axial
Axial
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
AXL
AXB
Terminal Pitch
2.5 mm
7.5 mm
Base Number Matches
1
1
Compare AXL100M50TB113X27 with alternatives
Compare AXB100M50TR13X27 with alternatives