AXK720247G
vs
P08-020-SLC-B-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
LOW PROFILE
3M
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (8) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.4 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Board Mounting Option
POLARIZATION POST
Body Breadth
0.231 inch
Body Depth
0.205 inch
Body Length
0.417 inch
Contact Pattern
RECTANGULAR
Contact Resistance
60 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
250VDC V
Durability
50 Cycles
Insertion Force-Max
35.1392 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.031 inch
Number Of PCB Rows
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-50 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.826 mm
Plating Thickness
8u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
0.5 A
Reference Standard
UL
Withdrawl Force-Min
5.7824 N
Compare AXK720247G with alternatives
Compare P08-020-SLC-B-G with alternatives