AXK660235P vs FW-30-05-F-D-590-082 feature comparison

AXK660235P Panasonic Electronic Components

Buy Now Datasheet

FW-30-05-F-D-590-082 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature LOW PROFILE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Terminal Pitch 0.5 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Body Breadth 0.135 inch
Body Depth 0.59 inch
Body Length 1.5 inch
Contact Finish Mating GOLD FLASH (3) OVER NICKEL (50)
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm
Rated Current (Signal) 4.2 A

Compare AXK660235P with alternatives

Compare FW-30-05-F-D-590-082 with alternatives