AXK4S50435P vs DWM-25-53-G-D-205 feature comparison

AXK4S50435P Panasonic Electronic Components

Buy Now Datasheet

DWM-25-53-G-D-205 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (10) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.6 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rated Current (Signal) 1 A

Compare AXK4S50435P with alternatives

Compare DWM-25-53-G-D-205 with alternatives