AXH010A0PZ
vs
AXH010A0G-SR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GE POWER ELECTRONICS INC
|
GE POWER ELECTRONICS INC
|
Part Package Code |
SFM
|
MODULE
|
Package Description |
ROHS COMPLIANT, SIP-10
|
SMT-6
|
Pin Count |
10
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
3 V
|
3 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XSMA-T10
|
R-XDMA-X6
|
Length |
50.8 mm
|
33 mm
|
Load Regulation-Max |
0.4%
|
0.4%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
6
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
1.32 V
|
2.575 V
|
Output Voltage-Min |
1.08 V
|
2.425 V
|
Output Voltage-Nom |
1.2 V
|
2.5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
8.6 mm
|
8.28 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
UNSPECIFIED
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
12 W
|
25 W
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
12.7 mm
|
13.5 mm
|
Base Number Matches |
3
|
3
|
Package Code |
|
DMA
|
|
|
|
Compare AXH010A0PZ with alternatives
Compare AXH010A0G-SR with alternatives