AXH010A0P3 vs AXH010A0M feature comparison

AXH010A0P3 GE Power Electronics Inc

Buy Now Datasheet

AXH010A0M GE Power Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE POWER ELECTRONICS INC GE POWER ELECTRONICS INC
Part Package Code SFM SFM
Package Description SIP-10 SIP-10
Pin Count 10 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSMA-T10 R-XSMA-T10
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.32 V 1.65 V
Output Voltage-Min 1.08 V 1.35 V
Output Voltage-Nom 1.2 V 1.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Power Output-Max 12 W 15 W
Trim/Adjustable Output YES YES
Base Number Matches 3 3
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Length 50.8 mm
Load Regulation-Max 0.4%
Seated Height-Max 8.6 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 12.7 mm

Compare AXH010A0P3 with alternatives

Compare AXH010A0M with alternatives