AXH010A0M3Z
vs
AXH010A0G-SR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GE POWER ELECTRONICS INC
|
TE CONNECTIVITY LTD
|
Part Package Code |
SFM
|
MODULE
|
Package Description |
,
|
1.300 X 0.530 INCH, 0.330 INCH HEIGHT, SMT-6
|
Pin Count |
10
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
3 V
|
3 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XSMA-T10
|
R-XXMA-X6
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
1.65 V
|
2.75 V
|
Output Voltage-Min |
1.35 V
|
2.25 V
|
Output Voltage-Nom |
1.5 V
|
2.5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
UNSPECIFIED
|
Terminal Position |
SINGLE
|
UNSPECIFIED
|
Total Power Output-Max |
15 W
|
25 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
REMOTE SHUTDOWN
|
Approvals |
|
UL, CSA, VDE
|
Efficiency (Main Output) |
|
91%
|
Length |
|
33 mm
|
Line Regulation-Max |
|
0.2%
|
Load Regulation-Max |
|
0.4%
|
Output Current-Max |
|
10 A
|
Package Code |
|
XMA
|
Ripple Voltage (Main Out) |
|
0.007 Vrms
|
Width |
|
13.5 mm
|
|
|
|
Compare AXH010A0M3Z with alternatives
Compare AXH010A0G-SR with alternatives