AXH010A0G5 vs AXH010A0F feature comparison

AXH010A0G5 TE Connectivity

Buy Now Datasheet

AXH010A0F Lineage Power

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD GE POWER ELECTRONICS INC
Part Package Code MODULE
Package Description SIP-9 ,
Pin Count 9
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3 V 4.5 V
JESD-30 Code R-XSMA-P9 R-XSMA-T10
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Output Voltage-Max 2.75 V 3.63 V
Output Voltage-Min 2.25 V 2.97 V
Output Voltage-Nom 2.5 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trim/Adjustable Output YES YES
Base Number Matches 3 3
Pbfree Code No
Rohs Code No
Input Voltage-Nom 5 V
JESD-609 Code e0
Length 50.8 mm
Load Regulation-Max 0.4%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Seated Height-Max 8.6 mm
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Total Power Output-Max 33 W
Width 12.7 mm

Compare AXH010A0G5 with alternatives

Compare AXH010A0F with alternatives