AXH010A0F3
vs
AXH010A0MZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
GE POWER ELECTRONICS INC
Part Package Code
SFM
SFM
Package Description
,
ROHS COMPLIANT, SIP-10
Pin Count
10
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
3 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XSMA-P10
R-XSMA-T10
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Output Voltage-Max
3.63 V
1.65 V
Output Voltage-Min
2.97 V
1.35 V
Output Voltage-Nom
3.3 V
1.5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
33 W
15 W
Trim/Adjustable Output
YES
YES
Base Number Matches
3
3
Pbfree Code
Yes
Rohs Code
Yes
Length
50.8 mm
Load Regulation-Max
0.4%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
8.6 mm
Temperature Grade
INDUSTRIAL
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12.7 mm
Compare AXH010A0F3 with alternatives
Compare AXH010A0MZ with alternatives