AXH005A0X-SRZ vs AXH005A0X-SR feature comparison

AXH005A0X-SRZ GE Power Electronics Inc

Buy Now Datasheet

AXH005A0X-SR TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GE POWER ELECTRONICS INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT, SMT-5 Module-5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.8 V 5.8 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XDMA-N5 R-XXMA-X5
Length 20.3 mm 20.3 mm
Load Regulation-Max 0.4% 0.4%
Moisture Sensitivity Level 2A
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Output Voltage-Max 4 V 4 V
Output Voltage-Min 0.75 V 0.7525 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.22 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form NO LEAD UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Trim/Adjustable Output YES YES
Width 11.43 mm 11.4 mm
Base Number Matches 1 2
Additional Feature REMOTE SHUTDOWN
Approvals CSA, UL, VDE
Efficiency (Main Output) 79%
JESD-609 Code e0
Line Regulation-Max 0.3%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A
Output Voltage-Nom 0.7525 V
Ripple Voltage (Main Out) 0.015 Vrms
Terminal Finish TIN LEAD
Total Power Output-Max 20 W