AXA003A0X4-SRZ vs AXA003A0X feature comparison

AXA003A0X4-SRZ GE Power Electronics Inc

Buy Now Datasheet

AXA003A0X GE Power Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE POWER ELECTRONICS INC GE POWER ELECTRONICS INC
Part Package Code MODULE MODULE
Package Description ROHS COMPLIANT, SMT-5 SIP-5
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 14 V 14 V
Input Voltage-Min 8.3 V 8.3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDMA-N5 R-XSMA-P5
Length 20.3 mm 22.86 mm
Load Regulation-Max 0.4%
Moisture Sensitivity Level 2A
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 0.75 V 0.75 V
Output Voltage-Nom 0.7525 V 0.7525 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.46 mm 6.9 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form NO LEAD PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 15
Total Power Output-Max 16.5 W 16.5 W
Trim/Adjustable Output YES YES
Width 11.4 mm 10.16 mm
Base Number Matches 1 8

Compare AXA003A0X4-SRZ with alternatives

Compare AXA003A0X with alternatives