AXA003A0X4
vs
AXA003A0X-SR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GE POWER ELECTRONICS INC
GE POWER ELECTRONICS INC
Part Package Code
MODULE
MODULE
Package Description
SIP-5
SMT-5
Pin Count
5
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
14 V
14 V
Input Voltage-Min
8.3 V
8.3 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XSMA-P5
R-XDMA-N5
Length
22.86 mm
20.3 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
0.75 V
0.75 V
Output Voltage-Nom
0.7525 V
0.7525 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.9 mm
7.46 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
NO LEAD
Terminal Position
DUAL
DUAL
Total Power Output-Max
16.5 W
16.5 W
Trim/Adjustable Output
YES
YES
Width
10.16 mm
11.4 mm
Base Number Matches
4
2
Rohs Code
No
Load Regulation-Max
0.4%
Moisture Sensitivity Level
2A
Package Code
DMA
Compare AXA003A0X4 with alternatives
Compare AXA003A0X-SR with alternatives