AXA003A0X-SRZ
vs
AXA003A0X4
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
GE POWER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
REMOTE SHUTDOWN
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA, VDE
|
|
Efficiency (Main Output) |
93%
|
|
Input Voltage-Max |
14 V
|
14 V
|
Input Voltage-Min |
8.3 V
|
8.3 V
|
Input Voltage-Nom |
12 V
|
12 V
|
Length |
20.3 mm
|
22.86 mm
|
Line Regulation-Max |
0.3%
|
|
Load Regulation-Max |
0.4%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
3 A
|
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
0.75 V
|
0.75 V
|
Output Voltage-Nom |
0.7525 V
|
0.7525 V
|
Peak Reflow Temperature (Cel) |
260
|
|
Ripple Voltage (Main Out) |
0.015 Vrms
|
|
Total Power Output-Max |
16.5 W
|
16.5 W
|
Width |
11.4 mm
|
10.16 mm
|
Base Number Matches |
5
|
5
|
Part Package Code |
|
MODULE
|
Package Description |
|
SIP-5
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
JESD-30 Code |
|
R-XSMA-P5
|
Number of Terminals |
|
5
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
6.9 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare AXA003A0X4 with alternatives