AX7PBF4-148.5000T vs SIT9121AI-1D2-25E148.500000 feature comparison

AX7PBF4-148.5000T Abracon Corporation

Buy Now Datasheet

SIT9121AI-1D2-25E148.500000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer ABRACON SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 6
Operating Frequency-Nom 148.5 MHz 148.5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC8,.2X.28,100/83 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.35 ns 0.7 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 2
Package Body Material PLASTIC/EPOXY
Supply Current-Max 69 mA

Compare AX7PBF4-148.5000T with alternatives

Compare SIT9121AI-1D2-25E148.500000 with alternatives