AX7PBF3-122.8800C
vs
AX7PBF3-122.8800
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ABRACON
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.35 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
122.88 MHz
122.88 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.8mm
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.35 ns
0.35 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Factory Lead Time
18 Weeks
JESD-609 Code
e4
Number of Terminals
8
Package Equivalence Code
LCC8,.2X.28,100/83
Terminal Finish
NICKEL GOLD
Compare AX7PBF3-122.8800C with alternatives
Compare AX7PBF3-122.8800 with alternatives