AX7PBF1-74.2500C vs AX7PBF1-74.2500 feature comparison

AX7PBF1-74.2500C Abracon Corporation

Buy Now Datasheet

AX7PBF1-74.2500 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 74.25 MHz 74.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 3
Factory Lead Time 18 Weeks
JESD-609 Code e4
Number of Terminals 8
Package Equivalence Code LCC8,.2X.28,100/83
Terminal Finish NICKEL GOLD

Compare AX7PBF1-74.2500C with alternatives

Compare AX7PBF1-74.2500 with alternatives