AX7PAF4-644.53125C
vs
AX7PAD4-644.53125MHZT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
LCC8,.2X.28,100/83
LCC8,.2X.28,100/83
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.35 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
8
Operating Frequency-Nom
644.53125 MHz
644.53125 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Equivalence Code
LCC8,.2X.28,100/83
LCC8,.2X.28,100/83
Physical Dimension
7.0mm x 5.0mm x 1.8mm
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.35 ns
0.35 ns
Supply Current-Max
94 mA
94 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
Nickel/Gold (Ni/Au)
Compare AX7PAF4-644.53125C with alternatives
Compare AX7PAD4-644.53125MHZT with alternatives