AX7PAF2-187.5000T vs VC-806-ECE-FAAN-187M500000 feature comparison

AX7PAF2-187.5000T Abracon Corporation

Buy Now Datasheet

VC-806-ECE-FAAN-187M500000 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC MICROSEMI CORP
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 6
Operating Frequency-Nom 187.5 MHz 187.5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC8,.2X.28,100/83 SOLCC6,.12
Physical Dimension 7.0mm x 5.0mm x 1.8mm 5.0mm x 3.2mm x 1.3mm
Rise Time-Max 0.35 ns 0.6 ns
Supply Current-Max 94 mA 75 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL GOLD Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 3
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
Package Body Material CERAMIC
Qualification Status Not Qualified

Compare AX7PAF2-187.5000T with alternatives

Compare VC-806-ECE-FAAN-187M500000 with alternatives