AX7PAF1-155.5200C vs SIT9121AC-1D2-33E155.520000 feature comparison

AX7PAF1-155.5200C Abracon Corporation

Buy Now Datasheet

SIT9121AC-1D2-33E155.520000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE ENABLE/DISABLE FUNCTION; BULK; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.35 ns 0.7 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2

Compare AX7PAF1-155.5200C with alternatives

Compare SIT9121AC-1D2-33E155.520000 with alternatives