AX7PAF1-106.2500T vs VCC6-QAF-106M250000 feature comparison

AX7PAF1-106.2500T Abracon Corporation

Buy Now Datasheet

VCC6-QAF-106M250000 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC MICROSEMI CORP
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 6
Operating Frequency-Nom 106.25 MHz 106.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC8,.2X.28,100/83 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 0.35 ns 0.6 ns
Supply Current-Max 94 mA 98 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL GOLD Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 3
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
Package Body Material CERAMIC
Qualification Status Not Qualified

Compare AX7PAF1-106.2500T with alternatives