AX7PAD3-2100.0000T vs AX7PAF1-2100.0000C feature comparison

AX7PAD3-2100.0000T Abracon Corporation

Buy Now Datasheet

AX7PAF1-2100.0000C Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description LCC8,.2X.28,100/83 LCC8,.2X.28,100/83
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 2100 MHz 2100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC8,.2X.28,100/83 LCC8,.2X.28,100/83
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Current-Max 94 mA 94 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Samacsys Manufacturer ABRACON

Compare AX7PAD3-2100.0000T with alternatives

Compare AX7PAF1-2100.0000C with alternatives