AX7MCF3-100.0000
vs
SIT9002AC-332H18ED100.00000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
0.35 ns
0.3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
CML
CML
Output Load
50 OHM
50 OHM
Package Equivalence Code
LCC8,.2X.28,100/83
Physical Dimension
7.0mm x 5.0mm x 1.8mm
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.35 ns
0.3 ns
Supply Current-Max
68 mA
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL GOLD
Base Number Matches
1
1
Compare AX7MCF3-100.0000 with alternatives
Compare SIT9002AC-332H18ED100.00000 with alternatives