AX7MBF4-300.0000C
vs
AX7MBF4-300.0000T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
ABRACON
|
ABRACON
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max |
0.35 ns
|
0.35 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
300 MHz
|
300 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CML
|
CML
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 1.8mm
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max |
0.35 ns
|
0.35 ns
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
18 Weeks
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
8
|
Package Equivalence Code |
|
LCC8,.2X.28,100/83
|
Terminal Finish |
|
NICKEL GOLD
|
|
|
|
Compare AX7MBF4-300.0000C with alternatives
Compare AX7MBF4-300.0000T with alternatives