AX7MBF4-161.132812T vs AX7MBF1-161.132812T feature comparison

AX7MBF4-161.132812T Abracon Corporation

Buy Now Datasheet

AX7MBF1-161.132812T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks 18 Weeks
Samacsys Manufacturer ABRACON ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 161.132812 MHz 161.132812 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CML CML
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC8,.2X.28,100/83 LCC8,.2X.28,100/83
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL GOLD NICKEL GOLD
Base Number Matches 1 1

Compare AX7MBF4-161.132812T with alternatives

Compare AX7MBF1-161.132812T with alternatives