AX7DBF1-156.2500
vs
AX3DBF1-156.2500T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
LCC8,.2X.28,100/83
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
8 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.35 ns
0.4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
6
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
LCC8,.2X.28,100/83
LCC6,.1X.13,59/47
Physical Dimension
7.0mm x 5.0mm x 1.8mm
3.2mm x 2.5mm x 1.0mm
Rise Time-Max
0.35 ns
0.4 ns
Supply Voltage-Max
2.75 V
2.62 V
Supply Voltage-Min
2.25 V
2.37 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL GOLD
Base Number Matches
5
1
Compare AX7DBF1-156.2500 with alternatives
Compare AX3DBF1-156.2500T3 with alternatives