AX5PBF4-100.0000C vs SIT9365AC-1C1-25E100.000000 feature comparison

AX5PBF4-100.0000C Abracon Corporation

Buy Now Datasheet

SIT9365AC-1C1-25E100.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant unknown
Samacsys Manufacturer ABRACON SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.4 ns 0.29 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 1.4mm 5mm x 3.2mm x 0.9mm
Rise Time-Max 0.4 ns 0.29 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Number of Terminals 6
Package Equivalence Code SOLCC6,.12
Screening Level MIL-STD-883F
Supply Current-Max 89 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare AX5PBF4-100.0000C with alternatives

Compare SIT9365AC-1C1-25E100.000000 with alternatives