AX5PBF1-250.0000T
vs
AX5PBF1-250.0000C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ABRACON
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max
0.4 ns
0.4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
250 MHz
250 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
5.0mm x 3.2mm x 1.4mm
5.0mm x 3.2mm x 1.4mm
Rise Time-Max
0.4 ns
0.4 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare AX5PBF1-250.0000T with alternatives
Compare AX5PBF1-250.0000C with alternatives