AX5PAF2-50.0000C vs SIT9375AE-01P1-3310-50.000000E feature comparison

AX5PAF2-50.0000C Abracon Corporation

Buy Now Datasheet

SIT9375AE-01P1-3310-50.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT
Fall Time-Max 0.4 ns 0.2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 1.4mm 2.0mm x 1.6mm x 0.8mm
Rise Time-Max 0.4 ns 0.2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 52/48 %
Base Number Matches 1 1
Package Description PQFN-6
Factory Lead Time 16 Weeks
Number of Terminals 6
Package Equivalence Code SOLCC6,.06,28
Screening Level MIL-STD-883F

Compare AX5PAF2-50.0000C with alternatives

Compare SIT9375AE-01P1-3310-50.000000E with alternatives